onsemi NCP1655ADR2G, Power Factor Correction IC 130 kHz 9-Pin, SOIC 35V
- RS Stock No.:
- 221-6628
- Mfr. Part No.:
- NCP1655ADR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6628
- Mfr. Part No.:
- NCP1655ADR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Correction IC | |
| Sub Type | Power Factor Controller | |
| Maximum Source Current | 500mA | |
| Maximum Sink Current | 800mA | |
| Switching Frequency | 130kHz | |
| Supply Current | 4mA | |
| Zero Power Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 9.5V | |
| Pin Count | 9 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | NCP1655A | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Correction IC | ||
Sub Type Power Factor Controller | ||
Maximum Source Current 500mA | ||
Maximum Sink Current 800mA | ||
Switching Frequency 130kHz | ||
Supply Current 4mA | ||
Zero Power Detection Yes | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 9.5V | ||
Pin Count 9 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Series NCP1655A | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor NCP1655 is an innovative multimode power factor controller. The circuit naturally transitions from one operation mode to another depending the switching period duration so that the efficiency is optimized over the line/load range. In very−light−load conditions, the circuit can enter the soft−SKIP mode for minimized losses.
Fast line / load transient compensation (Dynamic Response Enhancer)
Large VCC operating range (9.5 V to 35 V)
Line range detection
