STMicroelectronics L6462ATR, PFC Controller 70 kHz 6-Pin, SOT-23 27V
- RS Stock No.:
- 775-462
- Mfr. Part No.:
- L6462ATR
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$0.49
(exc. GST)
$0.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.49 |
*price indicative
- RS Stock No.:
- 775-462
- Mfr. Part No.:
- L6462ATR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | PFC Controller | |
| Start-up Supply Current | 60μA | |
| Sub Type | Boost PFC | |
| Maximum Source Current | 300mA | |
| Maximum Sink Current | 600mA | |
| Switching Frequency | 70kHz | |
| Supply Current | 3mA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 9V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Length | 2.926mm | |
| Height | 1.25mm | |
| Width | 2.8mm | |
| Series | L6462 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type PFC Controller | ||
Start-up Supply Current 60μA | ||
Sub Type Boost PFC | ||
Maximum Source Current 300mA | ||
Maximum Sink Current 600mA | ||
Switching Frequency 70kHz | ||
Supply Current 3mA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 9V | ||
Pin Count 6 | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Length 2.926mm | ||
Height 1.25mm | ||
Width 2.8mm | ||
Series L6462 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The STMicroelectronics control IC for Transition Mode (TM) Boost PFC converters, suitable for building cost-sensitive, energy-efficient solutions. t embeds a special implementation of current-mode control that enables wide-range mains operation with low THD over a broad load range with no need for input voltage sensing and without a classical analog multiplier.
Demagnetization sensing via gate driver
Overvoltage and feedback failure protections
Inductor saturation detection
Automatic burst-mode at light load
Related links
- STMicroelectronics L6561D013TR SO-8 18V
- STMicroelectronics L6562DTR SO-8 22V
- Monolithic Power Systems (MPS) MP44010HS-LF SOIC 22V
- Monolithic Power Systems (MPS) MP44010HS-LF 70 kHz SOIC
- DiodesZetex 5 PWM Controller SOT-23
- DiodesZetex AP3105KTR-G1 5 PWM Controller SOT-23
- onsemi DIP 650V
- onsemi NXH50M65L4C2SG DIP 650V
