RS Better World

Schneider Electric Power Factor Correction Capacitor PFC 87.5 kvar 3

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$20,947.35

(exc. GST)

$23,042.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$20,947.35-
5 +$18,852.659%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-2828
Mfr. Part No.:
VLVAW1N03530AA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Standards/Approvals

EAC, IEC 61921, IEC 61439-1, IEC 61439-2, ASEFA, CE

Weight

73kg

Series

VarSet jaune

Width

600mm

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

Height

700mm

Length

300mm

Mount Type

Indoor

Number of Phases

3

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tolerance

-5 → 10 %

kVAr 50Hz

87.5kvar

COO (Country of Origin):
FR
The Schneider Electric VarSet capacitor banks are optimized to give best performance for standard operating conditions. They come with robust enclosure system IP31 protection for indoor application and IP54 kit available for dusty and harsh environment. The VarSet range is manufactured with meticulous quality means and designed to deliver reliable performance, it's the easy choice for savings and fast return on investment.

Long-life performance

Easy installation & commissioning

Fully type-tested according to IEC 61921 & IEC 61439- 1 & 2

Easy maintenance

Thermal monitoring device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy