Schneider Electric Power Factor Correction Capacitor PFC 87.5 kvar
- RS Stock No.:
- 341-022
- Mfr. Part No.:
- VLVAF2P03530AD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$30,877.85
(exc. GST)
$33,965.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30,877.85 |
*price indicative
- RS Stock No.:
- 341-022
- Mfr. Part No.:
- VLVAF2P03530AD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Rated AC Voltage | 415V ac | |
| Standards/Approvals | IEC 61439-2, EAC, ASEFA, CE, IEC 61921, IEC 61439-1 | |
| Weight | 350kg | |
| Width | 800mm | |
| kVAr 50Hz | 87.5kvar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 1.4m | |
| Tolerance | -5 → 10 % | |
| Series | VarSet | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Rated AC Voltage 415V ac | ||
Standards/Approvals IEC 61439-2, EAC, ASEFA, CE, IEC 61921, IEC 61439-1 | ||
Weight 350kg | ||
Width 800mm | ||
kVAr 50Hz 87.5kvar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Height 1.4m | ||
Tolerance -5 → 10 % | ||
Series VarSet | ||
- COO (Country of Origin):
- FR
The Schneider Electric Automatic PowerLogic PFC Capacitor bank is designed for network-rated voltage of 400 V AC at 50 Hz. With an IP31 degree of protection, it offers moderate resistance to dust and water ingress, while the IK10 rating ensures high impact protection. The capacitor bank operates efficiently in ambient air temperatures ranging from -5°C to 45°C, making it ideal for enhancing power factor correction in industrial and commercial settings.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 87.5 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 75 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 225 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 250 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar
