Schneider Electric Power Factor Correction Capacitor PFC 450 kvar 3
- RS Stock No.:
- 211-2807
- Mfr. Part No.:
- VLVAF6P03519AA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$125,677.97
(exc. GST)
$138,245.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $125,677.97 |
| 5 + | $113,110.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2807
- Mfr. Part No.:
- VLVAF6P03519AA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Standards/Approvals | IEC 61921, IEC 61439-2, IEC 61439-1 | |
| Weight | 952kg | |
| Mount Type | Indoor | |
| Width | 800mm | |
| kVAr 50Hz | 450kvar | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | -5°C | |
| Length | 600mm | |
| Height | 2.2m | |
| Series | VarSet | |
| Number of Phases | 3 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tolerance | - 5 → 10 % | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Standards/Approvals IEC 61921, IEC 61439-2, IEC 61439-1 | ||
Weight 952kg | ||
Mount Type Indoor | ||
Width 800mm | ||
kVAr 50Hz 450kvar | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature -5°C | ||
Length 600mm | ||
Height 2.2m | ||
Series VarSet | ||
Number of Phases 3 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tolerance - 5 → 10 % | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 450 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 450 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 1000 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 75 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 87.5 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 200 kvar 3
