TDK Power Factor Correction Capacitor PFC 198.9 μF 30 kvar 3
- RS Stock No.:
- 136-4915
- Mfr. Part No.:
- B25675C4302J000
- Brand:
- EPCOS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-4915
- Mfr. Part No.:
- B25675C4302J000
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Dielectric | Polypropylene | |
| Weight | 2.8kg | |
| Capacitance | 198.9μF | |
| Tolerance | ±5 % | |
| Width | 116mm | |
| Height | 224mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Phases | 3 | |
| Series | MKK | |
| Mount Type | Stud Mount | |
| kVAr 50Hz | 30kvar | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Power Factor Correction Capacitor PFC | ||
Dielectric Polypropylene | ||
Weight 2.8kg | ||
Capacitance 198.9μF | ||
Tolerance ±5 % | ||
Width 116mm | ||
Height 224mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -40°C | ||
Number of Phases 3 | ||
Series MKK | ||
Mount Type Stud Mount | ||
kVAr 50Hz 30kvar | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IN
EPCOS B25673A Series Power Factor Correction Capacitors(PFC)
EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally Air cooled (forced Air cooling).
Features & Benefits
Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Applications
These capacitors are suited to power factor correction applications.
Related links
- TDK Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- TDK Power Factor Correction Capacitor 48.1 μF 12.5 kvar 15 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 30 kvar 36 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 75 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 87.5 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 50 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1000 kvar 3
