Schneider Electric Power Factor Correction Capacitor 350 kvar

Subtotal (1 unit)*

$79,276.34

(exc. GST)

$87,203.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79,276.34

*price indicative

RS Stock No.:
432-783
Mfr. Part No.:
VLVAF5P03517DA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Standards/Approvals

RoHS for China, EU-RoHS, REACH Declaration

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

Width

800mm

Series

PowerLogic

kVAr 50Hz

350kvar

Height

2200mm

Terminal Type

Bottom Entry

COO (Country of Origin):
FR
The Schneider Electric VarSet capacitor bank is an automatic solution designed for efficient power factor correction, featuring a bottom entry configuration for easy installation. Rated at 400V and 50Hz, it is equipped with a switch (SW xxB) for seamless operation. Built to withstand demanding environments, it ensures reliable performance while complying with industry standards for safety and efficiency.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy