Schneider Electric Power Factor Correction Capacitor 350 kvar 350 kvar

Subtotal (1 unit)*

$94,092.97

(exc. GST)

$103,502.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94,092.97

*price indicative

RS Stock No.:
341-333
Mfr. Part No.:
VLVAF5P03617CH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Weight

450kg

Standards/Approvals

ASEFA, IEC 61921IEC 61439-2, CE, EAC, IEC 61439-1

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

Width

800mm

Mount Type

Indoor

Height

2.2m

Length

600mm

kVAr 50Hz

350kvar

kVAr 60Hz

350kvar

Tolerance

-5 → 10 %

Series

VarSet

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a rated voltage of 400V, ensuring reliable power factor correction in electrical systems. It features a robust IK10 degree of protection, making it highly resistant to mechanical impacts. Suitable for operation in ambient air temperatures ranging from -5°C to 45°C, it complies with international standards IEC 61439-1 and IEC 61921, ensuring safety and performance in industrial applications.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy