Schneider Electric Power Factor Correction Capacitor 16 kvar
- RS Stock No.:
- 428-959
- Mfr. Part No.:
- VLVFW0N03502AA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,963.21
(exc. GST)
$6,559.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,963.21 |
*price indicative
- RS Stock No.:
- 428-959
- Mfr. Part No.:
- VLVFW0N03502AA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Weight | 57kg | |
| Standards/Approvals | IEC 61439-1IEC 61439-2IEC 61921 ASEFA, CE, EAC | |
| Mount Type | Indoor | |
| Minimum Operating Temperature | -5°C | |
| Width | 450mm | |
| Height | 650mm | |
| Length | 250mm | |
| kVAr 50Hz | 16kvar | |
| Tolerance | -5 to 10 % | |
| Series | VarSet | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Weight 57kg | ||
Standards/Approvals IEC 61439-1IEC 61439-2IEC 61921 ASEFA, CE, EAC | ||
Mount Type Indoor | ||
Minimum Operating Temperature -5°C | ||
Width 450mm | ||
Height 650mm | ||
Length 250mm | ||
kVAr 50Hz 16kvar | ||
Tolerance -5 to 10 % | ||
Series VarSet | ||
Maximum Operating Temperature 45°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 75 kvar
- Schneider Electric Power Factor Correction Capacitor 550 kvar
- Schneider Electric Power Factor Correction Capacitor 25 kvar
- Schneider Electric Power Factor Correction Capacitor 150 kvar
- Schneider Electric Power Factor Correction Capacitor 50 kvar
- Schneider Electric Power Factor Correction Capacitor 37.7 kvar 45.2 kvar
