Schneider Electric Power Factor Correction Capacitor 25 kvar

Subtotal (1 unit)*

$2,282.86

(exc. GST)

$2,511.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,282.86

*price indicative

RS Stock No.:
358-234
Mfr. Part No.:
LVR05250B48T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

480V ac

Standards/Approvals

RoHS, REACH, IEC 60068

Weight

17.5kg

Maximum Operating Temperature

55°C

Height

220mm

kVAr 60Hz

25kvar

Tolerance

-5 → 5 %

Series

SAH

Width

240mm

Minimum Operating Temperature

0°C

Terminal Type

Pad Terminal

COO (Country of Origin):
CZ
The Schneider Electric Anti Harmonic PowerLogic PFC Detuned Reactor is a 25kvar device tuned to 252Hz (4.2) with a 5.7% impedance. Designed for 60Hz systems at 480V, it protects capacitors by mitigating harmonic amplification, ensuring efficient and reliable power factor correction in electrical networks.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy