Schneider Electric Power Factor Correction Capacitor 25 kvar
- RS Stock No.:
- 357-348
- Mfr. Part No.:
- LVR05250B40T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,164.40
(exc. GST)
$2,380.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,164.40 |
*price indicative
- RS Stock No.:
- 357-348
- Mfr. Part No.:
- LVR05250B40T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400V ac | |
| Standards/Approvals | RoHS, REACH, IEC 60068 | |
| Weight | 17kg | |
| Minimum Operating Temperature | 0°C | |
| kVAr 60Hz | 25kvar | |
| Series | SAH | |
| Tolerance | -5 → 5 % | |
| Height | 220mm | |
| Maximum Operating Temperature | 55°C | |
| Width | 240mm | |
| Terminal Type | Pad Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400V ac | ||
Standards/Approvals RoHS, REACH, IEC 60068 | ||
Weight 17kg | ||
Minimum Operating Temperature 0°C | ||
kVAr 60Hz 25kvar | ||
Series SAH | ||
Tolerance -5 → 5 % | ||
Height 220mm | ||
Maximum Operating Temperature 55°C | ||
Width 240mm | ||
Terminal Type Pad Terminal | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Anti-Harmonic PowerLogic PFC Detuned Reactor is a high-quality component designed to mitigate harmonic distortion in power systems equipped with power factor correction (PFC) capacitors. With a rating of 25 kVAR, it is specifically tuned to 252Hz (4.2) to effectively filter out harmonics and protect the system from potential damage. The reactor has a detuning factor of 5.7% and is optimized for use in 60Hz, 400V systems, making it suitable for industrial and commercial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor 25 kvar
- Schneider Electric Power Factor Correction Capacitor 25 kvar 30 kvar 3
- Schneider Electric Power Factor Correction Capacitor 25 kvar 30 kvar
- Schneider Electric Power Factor Correction Capacitor 20.8 kvar 25 kvar
- KEMET Power Factor Correction Capacitor 137 μF 25 kvar 3
- Vishay Power Factor Correction Capacitor 165.8 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 96.2 μF 25 kvar 30 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar
