Schneider Electric, 16A, 230V 9 Gang Socket Bar, 3m Cable 2P + E
- RS Stock No.:
- 276-8908
- Mfr. Part No.:
- NSYAPU19F9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$232.76
(exc. GST)
$256.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.76 |
*price indicative
- RS Stock No.:
- 276-8908
- Mfr. Part No.:
- NSYAPU19F9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket Bar | |
| Number of Sockets | 9 | |
| Socket Type | 2P + E | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 3m | |
| Voltage | 230V | |
| Housing Material | Polyamide 6 with 30% Fibre Glass | |
| Standards/Approvals | IEC 60884, NFC 61-314, NBN C 61-112-1 | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket Bar | ||
Number of Sockets 9 | ||
Socket Type 2P + E | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 3m | ||
Voltage 230V | ||
Housing Material Polyamide 6 with 30% Fibre Glass | ||
Standards/Approvals IEC 60884, NFC 61-314, NBN C 61-112-1 | ||
Series PanelSeT Accessoires | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Schneider Electric 1U power distribution rail has 9 sockets outlets equipped with power cords equipped with a mould right angle plug with earthing contact system. Vertical sockets strip with pin-earthed outlets, with child protection.
Sustainable
Mercury free
Related links
- Schneider Electric 2P + E 8 Gang Socket Bar 16A, 230V
- Schneider Electric 2P + E 10 Gang Socket Bar 16A, 230V ac
- Schneider Electric 2P + E 6 Gang Socket Bar 16A, 230V ac Surge Protection
- Schneider Electric 2P+T 9 Gang Socket Bar 16A, 230V
- Schneider Electric 8 Gang Socket Bar 16A, 230V
- Rittal IEC C19 3m Cable 230V
- Aten IEC C19 3m Cable 230V, 400 V
- Aten IEC C13 3m Cable 230V, 400 V
