RS PRO, 16A, 230V 6 Gang Workbench Accessory Type E - French Surge Protection

N

Subtotal (1 unit)*

$574.88

(exc. GST)

$632.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$574.88

*price indicative

RS Stock No.:
800-741
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Workbench Accessory

Number of Sockets

6

Socket Type

Type E - French

Corded/Cordless

Corded

Current

16A

Mains Plug Type

Type E - French

Switchable

Yes

Colour

White

Surge Protection

Yes

Voltage

230V

RCD Protected

No

Standards/Approvals

ESD

Fused

No

Filtered

No

Power Indicator

Yes

Series

RT-PW/ESD

COO (Country of Origin):
PL
The RS PRO Half-width power strip is a Compact yet reliable power supply solution designed for flexible workstation setups. Built from 1.0 mm thick sheet metal, it ensures long-lasting durability and impact resistance. It features a universal outlet with surge protection and a switch for safe and easy power management. The smaller footprint makes it Ideal for tighter spaces or more focused power needs. With customization options like USB ports, LAN connections, or compressed air, it enhances both comfort and productivity at the workstation.

Dimension 678 x 100 mm

6 sockets

230V FRENCH with switch

Designed to safely discharge static electricity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy