RND Straight DC Plug Plug to Bare End Cable, 2m
- RS Stock No.:
- 283-2498
- Distrelec Article No.:
- 301-72-598
- Mfr. Part No.:
- RND 205-01253
- Brand:
- RND
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2.44
(exc. GST)
$2.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $2.44 |
- RS Stock No.:
- 283-2498
- Distrelec Article No.:
- 301-72-598
- Mfr. Part No.:
- RND 205-01253
- Brand:
- RND
Related links
- RND Straight DC Plug Plug to Bare End Cable, 2m
- RND Straight DC Plug Plug to Bare End Cable, 500mm
- RND Straight DC Plug Plug to Bare End Cable, 1m
- RND Straight DC Plug Plug to Bare End Cable, 5m
- RND Right Angle DC Plug Plug to Bare End Cable, 2m
- RND Straight DC Socket Plug to Bare End Cable, 5m
- RND Straight DC Plug Plug to DC Socket Cable, 3m
- RND Right Angle DC Plug Plug to Bare End Cable, 5m