RND Straight DC Plug Plug to DC Socket Cable, 3m
- RS Stock No.:
- 283-2510
- Distrelec Article No.:
- 301-72-585
- Mfr. Part No.:
- RND 205-01311
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6.48
(exc. GST)
$7.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.48 |
- RS Stock No.:
- 283-2510
- Distrelec Article No.:
- 301-72-585
- Mfr. Part No.:
- RND 205-01311
- Brand:
- RND
Related links
- RND Straight DC Socket Plug to Bare End Cable, 5m
- RND Straight DC Plug Plug to Bare End Cable, 2m
- RND Straight DC Plug Plug to Bare End Cable, 1m
- RND Straight DC Plug Plug to Bare End Cable, 500mm
- RND Straight DC Plug Plug to Bare End Cable, 5m
- RND USB 2.0 Cable, Male USB A to Male USB C Cable, 3m
- RND 3840 x 2160pixels HDMI 1.4 Male HDMI to Male HDMI Cable, 3m
- RND Straight, Cable Mount, Plug Type Type A 2 USB Connector