RS PRO IEC C19 to IEC C20 Power Cord, 2 m Orange PVC
- RS Stock No.:
- 137-3372
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$19.46
(exc. GST)
$21.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 265 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.46 | - |
| 10 - 49 | $18.67 | 4% |
| 50 + | $15.36 | 21% |
*price indicative
- RS Stock No.:
- 137-3372
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C19 | |
| Connector Type B | IEC C20 | |
| Mains Socket Type | C19 | |
| Mains Plug Type | C20 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Standards/Approvals | ENEC | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C19 | ||
Connector Type B IEC C20 | ||
Mains Socket Type C19 | ||
Mains Plug Type C20 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Standards/Approvals ENEC | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
RS Pro IEC Extension Cable
Brought to you by RS Pro, this series of IEC Extension cables ensures that your application is suited to any environment. Each cable excels in applications such as laboratory equipment, audio equipment and various home and office work spaces. With various cable lengths available, there is sure to be a suitable size available. All models are highly reliable and excellent quality.
Related links
- RS PRO Straight to Straight Power Cord Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 3 m Orange Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 1.5 m Orange Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m Grey Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m Green Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m Red Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m Yellow Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m White Polyvinyl Chloride
