Teltonika PR2 4-Pin to Pin Power Cord, 1.5 m Black
- RS Stock No.:
- 597-763
- Mfr. Part No.:
- PR2PL15B
- Brand:
- Teltonika
This image is representative of the product range
Subtotal (1 unit)*
$25.87
(exc. GST)
$28.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 17 November 2026
- Plus 15 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.87 |
*price indicative
- RS Stock No.:
- 597-763
- Mfr. Part No.:
- PR2PL15B
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Power Cord | |
| Connector Type A | 4-Pin | |
| Connector Type B | Pin | |
| Cable Length | 1.5m | |
| Voltage | 300V | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | PR2 | |
| Current Rating | 4.5A | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Power Cord | ||
Connector Type A 4-Pin | ||
Connector Type B Pin | ||
Cable Length 1.5m | ||
Voltage 300V | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series PR2 | ||
Current Rating 4.5A | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika 4-Pin to Power Cord, 1 m Black PR2
- RS PRO Straight to Straight Power Cord, 1.5 m Black Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 1.5 m Blue Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 1.5 m Grey Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 1.5 m Orange Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 1.5 m Red Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 1.5 m White Polyvinyl Chloride
- RS PRO Fluorelastomer O-Ring Cord 5 m Length
