RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Red PVC
- RS Stock No.:
- 137-3344
- Distrelec Article No.:
- 304-02-666
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $7.50
View bulk pricing optionsSubtotal (1 unit)*
$14.89
(exc. GST)
$16.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 186 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $14.89 | - |
| 5 - 24 | $13.39 | $7.50 |
| 25 + | $11.03 | $96.50 |
*price indicative
- RS Stock No.:
- 137-3344
- Distrelec Article No.:
- 304-02-666
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 1.5m | |
| Voltage | 250V | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ENEC | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 1.5m | ||
Voltage 250V | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ENEC | ||
Current Rating 6A | ||
- COO (Country of Origin):
- CN
RS PRO 1.5 m Power Cable, C13, IEC to C14, IEC
This red C13 to C14 power cable lets you transmit energy between your electrical devices. It's designed for a range of indoor domestic and commercial settings, including offices, shops and laboratories. Use it with all kinds of computer equipment as well as lab appliances and audio speakers.
There's a handy 1.5-metre extension lead, which gives you the flexibility to move your equipment a little further from the power supply when needed. It has a cross-sectional area of 0.75 mm². The lead is coated in a robust PVC sheath for a high level of insulation and to protect the internal electrical wires from damage.
This quality RS PRO product has been exhaustively tested to ensure its hardwearing and reliable. It conforms to EU Directives 2011/65/EU and 2015/863 on the use of restricted substances, so you can rest assured you're getting a safe product.
Features and Benefits
• Power cable
• Length of 1.5 m
• Cross-sectional area of 0.75 mm²
• Connector A is male
• Connector B is female
• Connector A is C13, IEC
• Connector B is C14, IEC
• PVC sheath for durability
• Complies with EU Directives 2011/65/EU and 2015/863 on the use of restricted substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight to Straight Power Cord, 1.5 m Blue Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 1.5 m Grey Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 1.5 m Orange Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 1.5 m Black Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 1.5 m White Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 5 m Red Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 2 m Red Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 3 m Red Polyvinyl Chloride











