Legrand Power Conditioner, Cable
- RS Stock No.:
- 266-0383
- Mfr. Part No.:
- 0 401 39
- Brand:
- Legrand
Subtotal (1 unit)*
$43.02
(exc. GST)
$47.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.02 |
*price indicative
- RS Stock No.:
- 266-0383
- Mfr. Part No.:
- 0 401 39
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Power Conditioner | |
| Mount Type | Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Power Conditioner | ||
Mount Type Cable | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Legrand compensator to be used on the primary of the Ferro-magnetic transformer for low-voltage halogen lighting, required for certain dimmers.
Connected in parallel to the output of the dimmer
Related links
- Power Conditioners
- Legrand Cable Tie 280 mm x 3.5mm, Natural Polyamide 66
- Schneider Electric Power Conditioner, Floor Standing
- Block Power Conditioner 16 A, DIN Rail
- Legrand 32A, 415V
- Legrand IP67 Red Cable Mount 3P+N+PE Straight Industrial Power Connector 415V
- Legrand Crimp Bootlace Ferrule Crimp Terminal Kit
- Legrand Metal Plinth Support for Use with Rack and Server Rack x 40mm