TE Connectivity C-Lite 3 Core Power Cable, Black 2.5mm² 120 °C, 50 m Low Smoke Zero Halogen

Subtotal (1 reel of 50 metres)*

$2,535.33

(exc. GST)

$2,788.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
  • Plus 10 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,535.33$50.707

*price indicative

RS Stock No.:
914-4235
Mfr. Part No.:
CL105-3GX2.50-SO-0(50)
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

50m

Outside Diameter

8.2mm

Jacket Material

Low Smoke Zero Halogen

Voltage

600V

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Cable CSA

2.5mm²

Conductor Material

Copper

Series

C-Lite

Number of Strands

37

Size of Strands

290μm

Core Strands

37 x 290 μm

Maximum Operating Temperature

120°C

Fire Behaviour

Halogen Free, Flame Retardant

TE Connectivity Screened C-Lite Marine Cable


TE Connectivity screened C-Lite marine cable use advanced thin-wall insulation and jacket technology to reduce the size and weight of cables, without reducing the electrical or mechanical properties. C-Lite cables offer excellent resistance to oils, solvents, fuels, petroleum and mud for use in demanding marine environments such as oil rigs.

Features and Benefits


Excellent substance resistance;Overall braid screen;Zerohal jacket;Lightweight;Stranded conductors for flexibility;Metre marked

Marine Cable


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy