TE Connectivity C-Lite 2 Core Power Cable, Black 2.5mm² 120 °C, 50 m Low Smoke Zero Halogen

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
914-4180
Mfr. Part No.:
CL105-2GX2.50-SU-0(50)
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Cable

Number of Cores

2

Jacket Colour

Black

Cable Length

50m

Outside Diameter

7.2mm

Jacket Material

Low Smoke Zero Halogen

Voltage

600V

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Cable CSA

2.5mm²

Core Strands

37 x 290 μm

Maximum Operating Temperature

120°C

Series

C-Lite

Size of Strands

290μm

Conductor Material

Copper

Fire Behaviour

Halogen Free, Flame Retardant

Number of Strands

37

TE Connectivity Unscreened C-Lite Marine Cable


TE Connectivity unscreened C-Lite marine cable use advanced thin-wall insulation and jacket technology to reduce the size and weight of cables, without reducing the electrical or mechanical properties. C-Lite cables offer excellent resistance to oils, solvents, fuels, petroleum and mud for use in demanding marine environments such as oil rigs.

Features and Benefits


Excellent substance resistance;Zerohal jacket;Lightweight;Stranded conductors for flexibility;Metre marked

Marine Cable


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy