RS PRO 4 Core Power Cable, Grey 1.5mm² 70 °C, 100 m PVC
- RS Stock No.:
- 902-8331
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$782.27
(exc. GST)
$860.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $782.27 | $7.823 | - |
| 5 + | $643.81 | $6.438 | 17% |
*price indicative
- RS Stock No.:
- 902-8331
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Outside Diameter | 11.5mm | |
| Jacket Material | PVC | |
| Voltage | 500V | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | HD 21.4 S2, IEC 60332-1, IEC 60228 Class1 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Outside Diameter 11.5mm | ||
Jacket Material PVC | ||
Voltage 500V | ||
Conductor Type Solid | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals HD 21.4 S2, IEC 60332-1, IEC 60228 Class1 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TR
RS PRO NYM-J Mains Installation Cable
Introducing the RS PRO NYM-J mains installation cable. This electrical cable features a PVC outer sheath and a nominal voltage rating of 300/500 V used for electrical wiring installations inside buildings. The high-quality mains power cable is suitable for use in dry, damp or wet areas and can be installed in, on or under plaster, brickwork or concrete, however, it is not recommended that this cable is laid into compacted concrete. It can also only be used in outdoor applications if the electric cable is not exposed to direct sunlight as it is not UV tolerant.
Features and Benefits:
• Cable be installed in dry and damp areas
• Highly flexible PVC outer jacket of cable allows easy installation
• PVC sheath and insulation of cable are flame retardant to IEC 60332‐1
• PVC sheath is mechanically tough and resistant to most chemicals
Cable Construction
This electrical installation cable consists of cores made up of IEC 60228 class 1 solid copper conductors. Each individual core is surrounded by color-coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of a tough PVC based material called a sheath or jacket. This mains power cable also has a filler compound that fills the gaps between the cores and the outer sheath to give the cable a round shape and is also better insulated.
What is Mains Installation Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply. Mains installation cable is used to provide a network to power up buildings and premises.
Where is this cable used?
This NYM-J mains installation cable is the most important cable for todays electricians and is used for power and lighting wiring installations in a wide range of buildings including the following:
• Residential households
• Administrative buildings
• Industrial and commercial premises
• Shops and farms
Related links
- RS PRO H05VV-F White Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Black Polyvinyl Chloride 70 °C
- AXINDUS H05VVF Grey Polyvinyl Chloride 70 °C
- RS PRO Grey Polyvinyl Chloride 70 °C
- RS PRO White Polyvinyl Chloride 70 °C
- RS PRO Black Polyvinyl Chloride 70 °C
- RS PRO Grey Polyvinyl Chloride 70 °C
- RS PRO Grey Polyvinyl Chloride 70 °C
