RS PRO 5 Core Power Cable, Black 2mm², 2.5 mm² 70 °C, 50 m PVC
- RS Stock No.:
- 606-090
- Brand:
- RS PRO
Subtotal (1 reel of 50 metres)*
$651.19
(exc. GST)
$716.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $651.19 | $13.024 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-090
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Plain | |
| Standards/Approvals | BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | |
| Cable CSA | 2mm², 2.5mm² | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Plain | ||
Standards/Approvals BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS | ||
Cable CSA 2mm², 2.5mm² | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- GB
RS PRO 2.5 mm² Flexible Cable, 50 m Length
Features and Benefits
Polyvinyl Chloride Jacket: Offers robust protection and resistance to environmental factors
Plain Conductor Type: Ensures easy installation and connection
5 Cores: Supports complex electrical systems with multiple connections
Voltage Rating of 500 V: Suitable for a wide range of industrial applications
Temperature Range -15 °C to 70 °C: Ensures reliable performance in various climates
Outside Diameter of 13.9 mm: Compact design for space-efficient installations
Applications
Electrical installations
Control panels
Building wiring
Why RS PRO?
Related links
- RS PRO White Polyvinyl Chloride 70 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 70 °C
- RS PRO White Polyvinyl Chloride 70 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3184Y White Polyvinyl Chloride 90 °C
- RS PRO Black Polyvinyl Chloride 70 °C
- RS PRO White Polyvinyl Chloride 70 °C
- RS PRO H05V2V2-F / 3092Y Black Polyvinyl Chloride 70 °C
