The Best Solution TBS Spiral Cable TB28 FLEX, 7.5 m, 1 Core, 16.00mm², Green, Yellow PUR 70 °C
- RS Stock No.:
- 284-5038
- Distrelec Article No.:
- 300-95-799
- Mfr. Part No.:
- SP-DSR-040
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$342.50
(exc. GST)
$376.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.50 |
*price indicative
- RS Stock No.:
- 284-5038
- Distrelec Article No.:
- 300-95-799
- Mfr. Part No.:
- SP-DSR-040
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 7.5m | |
| Coiled Length | 1.5m | |
| Outside Diameter | 10mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 16.00mm² | |
| Conductor Material | Bare Copper | |
| Series | TB28 FLEX | |
| Number of Strands | 903 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 1 | ||
Jacket Colour Green, Yellow | ||
Cable Length 7.5m | ||
Coiled Length 1.5m | ||
Outside Diameter 10mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 16.00mm² | ||
Conductor Material Bare Copper | ||
Series TB28 FLEX | ||
Number of Strands 903 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CH
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with PUR insulation, featuring a black semi-glossy PUR overall sheath.
Conductor insulation MADE of PUR for added protection and longevity
Transparent conductor colours for easy installation and maintenance
Tolerances of ± 10% ensure consistent quality and performance
Customized product specifically manufactured and supplied upon order for tailor-made solutions.
Related links
- The Best Solution TBS TB28 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB28 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB28 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB28 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB28 FLEX Green, Yellow Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane Spiral Cable 70 °C
