The Best Solution TBS Spiral Cable TB50 FLEX, 4 m, 3 Core, 2.50mm², Black PUR 70 °C

Subtotal (1 unit)*

$195.63

(exc. GST)

$215.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.63

*price indicative

RS Stock No.:
284-4985
Distrelec Article No.:
301-80-853
Mfr. Part No.:
SP-DSR-166
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

4m

Coiled Length

1m

Outside Diameter

10.9mm

Jacket Material

PUR

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

2.50mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Number of Strands

140

Series

TB50 FLEX

Conductor Material

Tinned Copper

COO (Country of Origin):
NL
The Spiral Cable is comprised of three cores, each with a cross-sectional area of 2.5mm², and is colored black. It ranges in length from 1 to 4 meters. The cable is unshielded and features a jacket MADE of Polyurethane (PUR) material.

Operating temperature -25 to 70 Degree Celsius

Jacket material polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy