The Best Solution TBS Spiral Cable TB50 FLEX, 4 m, 12 Core, 0.25mm², Black PUR 70 °C
- RS Stock No.:
- 284-4956
- Distrelec Article No.:
- 301-80-812
- Mfr. Part No.:
- SP-DSR-125
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$136.47
(exc. GST)
$150.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.47 |
*price indicative
- RS Stock No.:
- 284-4956
- Distrelec Article No.:
- 301-80-812
- Mfr. Part No.:
- SP-DSR-125
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Coiled Length | 1m | |
| Outside Diameter | 6.8mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, ISO14572, Regulation-118 | |
| Cable CSA | 0.25mm² | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Series | TB50 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 12 | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Coiled Length 1m | ||
Outside Diameter 6.8mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, ISO14572, Regulation-118 | ||
Cable CSA 0.25mm² | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Series TB50 FLEX | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.
Customized coiled cable with specific dimensions and quantities
Stranded with tinned copper wires for enhanced durability
Conductor insulation MADE of EPR/EPDM for efficient performance
PUR sheath in black color for added protection and aesthetic appeal
Related links
- The Best Solution TBS TB50 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB50 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB50 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB50 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB50 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB50 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB50 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB50 FLEX Black Polyurethane Spiral Cable 70 °C
