The Best Solution TBS Spiral Cable TB28 FLEX, 2 m, 2 Core, 0.25mm², Black PUR 70 °C

Subtotal (1 unit)*

$49.91

(exc. GST)

$54.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.91

*price indicative

RS Stock No.:
284-4950
Distrelec Article No.:
301-80-798
Mfr. Part No.:
SP-DSR-111
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

2

Jacket Colour

Black

Cable Length

2m

Coiled Length

500mm

Outside Diameter

4mm

Jacket Material

PUR

Standards/Approvals

RoHS, ISO14572, Regulation-118

Cable CSA

0.25mm²

Conductor Material

Bare Copper

Series

TB28 FLEX

Minimum Operating Temperature

-25°C

Number of Strands

32

Maximum Operating Temperature

70°C

COO (Country of Origin):
NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.

Customized coiled cable with specific dimensions and quantities

Stranded with tinned copper wires for enhanced durability

Conductor insulation MADE of EPR/EPDM for efficient performance

PUR sheath in black color for added protection and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy