The Best Solution TBS Spiral Cable TB24 FLEX, 4 m, 5 Core, 1.50mm², Black PUR 70 °C
- RS Stock No.:
- 284-4941
- Distrelec Article No.:
- 301-60-658
- Mfr. Part No.:
- SP-DSR-087
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$274.16
(exc. GST)
$301.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.16 |
*price indicative
- RS Stock No.:
- 284-4941
- Distrelec Article No.:
- 301-60-658
- Mfr. Part No.:
- SP-DSR-087
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Coiled Length | 1m | |
| Outside Diameter | 11.3mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.50mm² | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 84 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TB24 FLEX | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Coiled Length 1m | ||
Outside Diameter 11.3mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.50mm² | ||
Conductor Material Tinned Copper | ||
Number of Strands 84 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TB24 FLEX | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.
Customized coiled cable with specific dimensions and quantities
Stranded with tinned copper wires for enhanced durability
Conductor insulation MADE of EPR/EPDM for efficient performance
PUR sheath in black color for added protection and aesthetic appeal
Related links
- The Best Solution TBS TB24 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB24 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB24 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB24 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB24 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB24 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB24 FLEX Black Polyurethane 70 °C
