RS PRO Spiral Cable TB45 FLEX, 4 m, 4 Core, 0.75mm², Black Polyurethane 70 °C

Subtotal (1 unit)*

$142.43

(exc. GST)

$156.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.43

*price indicative

RS Stock No.:
284-4916
Distrelec Article No.:
301-60-625
Mfr. Part No.:
SP-DSR-052
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

4m

Coiled Length

1m

Outside Diameter

8mm

Jacket Material

Polyurethane

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

0.75mm²

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Conductor Material

Tinned Copper

Number of Strands

42

Series

TB45 FLEX

COO (Country of Origin):
DE

RS PRO Spiral Cable TB28 FLEX BQ-F power cable 4G0,75mm², 1.0m / 4.0m Polyurethane (PUR)


RS PRO Spiral Cable H05BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 4-core tinned copper conductors, the cable delivers dependable
electrical performance and enhanced resistance to corrosion. The conductors are insulated with
EPR/EPDM material, while the Durable black semi-gloss polyurethane (PUR) outer sheath provides
excellent resistance to abrasion, mechanical wear, and frequent flexing, helping to ensure long
service life in demanding environments. Its coiled design allows the cable to extend up to 4 m when
required and retract when not in use, supporting efficient cable management and reducing the risk
of cable damage or entanglement.


This cable is commonly used for connecting movable machinery, automation systems, industrial
equipment, and portable electrical devices where flexibility and durability are essential. Typical
applications include production machinery, material handling equipment, mobile workstations,
lifting systems, and power supply connections subject to regular movement. Suitable for operation
in temperatures ranging from -25°C to +70°C, the cable is designed to provide reliable power
transmission and effective mechanical protection in a wide range of industrial and commercial
environments.

Customized coiled cable with specific dimensions and quantities

Stranded with tinned copper wires for enhanced durability

Conductor insulation MADE of EPR/EPDM for efficient performance

PUR sheath in black color for added protection and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy