Neutrik 3 Core Power Cable, Black 2.5mm², 15 m
- RS Stock No.:
- 284-3460
- Mfr. Part No.:
- NKPH2-A1A1-M015
- Brand:
- Neutrik
This image is representative of the product range
Subtotal (1 box of 10 units)*
$2,950.21
(exc. GST)
$3,245.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $295.021 | $2,950.21 |
*price indicative
- RS Stock No.:
- 284-3460
- Mfr. Part No.:
- NKPH2-A1A1-M015
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Cable CSA 2.5mm² | ||
The Neutrik H07RN powerCON cable is a crucial component in various applications.
Length 15 m
