Neutrik 3 Core Power Cable, Black 1.5mm², 20 m
- RS Stock No.:
- 284-3451
- Mfr. Part No.:
- 1027569
- Brand:
- Neutrik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$175.19
(exc. GST)
$192.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $175.19 |
| 5 + | $167.20 |
*price indicative
- RS Stock No.:
- 284-3451
- Mfr. Part No.:
- 1027569
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Voltage | 250V | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Voltage 250V | ||
Cable CSA 1.5mm² | ||
Standards/Approvals RoHS | ||
The Neutrik H07RN powerCON cable is a crucial component in various applications.
Length 20 m
