Lapp, 50 m 3 Core, Transparent Polyvinyl Chloride Power Cable 70 °C

Subtotal (1 reel of 50 metres)*

$496.99

(exc. GST)

$546.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$496.99$9.94

*price indicative

RS Stock No.:
277-8350
Mfr. Part No.:
1125203
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Transparent

Cable Length

50m

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, UKCA, EAC

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Lapp PVC control cable has VDE registered and with steel wire braid, flexible cable for various applications such as a plant engineering, industrial machinery. It has high electrical performance due to 4 kV test voltage.

Mechanical resistance

Good chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy