MICROWIRES TAU 12 Core Power Cable, White 0.05mm² 200 °C, 50 m Perfluoroalkoxy
- RS Stock No.:
- 277-0065
- Mfr. Part No.:
- TAU-3019.12
- Brand:
- MICROWIRES
Subtotal (1 reel of 50 metres)*
$4,571.91
(exc. GST)
$5,029.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,571.91 | $91.438 |
*price indicative
- RS Stock No.:
- 277-0065
- Mfr. Part No.:
- TAU-3019.12
- Brand:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | White | |
| Cable Length | 50m | |
| Outside Diameter | 2.84mm | |
| Jacket Material | Perfluoroalkoxy | |
| Voltage | 600V | |
| Minimum Operating Temperature | -196°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Cable CSA | 0.05mm² | |
| Conductor Material | Silvered Copper | |
| Maximum Operating Temperature | 200°C | |
| Number of Strands | 19 | |
| Series | TAU | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour White | ||
Cable Length 50m | ||
Outside Diameter 2.84mm | ||
Jacket Material Perfluoroalkoxy | ||
Voltage 600V | ||
Minimum Operating Temperature -196°C | ||
Conductor Type Stranded | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Cable CSA 0.05mm² | ||
Conductor Material Silvered Copper | ||
Maximum Operating Temperature 200°C | ||
Number of Strands 19 | ||
Series TAU | ||
- COO (Country of Origin):
- FR
The MICROWIRES Miniature Shielded Cable is a flexible cable with PFA insulation and white sheath. It is ROHS and REACH compliant.
UV resistant
Oil resistant
Water resistant
Standards
Fire Resistance UL94-V0
Related links
- MICROWIRES TAU-3019 White Perfluoroalkoxy 200 °C
- MICROWIRES TAU-3019 White Perfluoroalkoxy 200 °C
- MICROWIRES TAU-3019 White Perfluoroalkoxy 200 °C
- MICROWIRES TAU-3019 White Perfluoroalkoxy 200 °C
- MICROWIRES TAU-3019 White Perfluoroalkoxy 200 °C
- MICROWIRES TAU-3019 White Perfluoroalkoxy 200 °C
- MICROWIRES TAU-3019 White Perfluoroalkoxy 200 °C
- MICROWIRES TAU-2819 White Perfluoroalkoxy 200 °C
