MICROWIRES TAU 4 Core Power Cable, White 0.05mm² 200 °C, 50 m Perfluoroalkoxy

Subtotal (1 reel of 50 metres)*

$2,540.44

(exc. GST)

$2,794.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,540.44$50.809

*price indicative

RS Stock No.:
277-0044
Mfr. Part No.:
TAU-3019.04
Brand:
MICROWIRES
Find similar products by selecting one or more attributes.
Select all

Brand

MICROWIRES

Product Type

Power Cable

Number of Cores

4

Jacket Colour

White

Cable Length

50m

Jacket Material

Perfluoroalkoxy

Outside Diameter

1.83mm

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-196°C

Cable CSA

0.05mm²

Standards/Approvals

REACH Compliant, RoHS Compliant

Maximum Operating Temperature

200°C

Series

TAU

Number of Strands

19

Conductor Material

Silvered Copper

COO (Country of Origin):
FR
The MICROWIRES Miniature Shielded Cable is a flexible cable with PFA insulation and white sheath. It is ROHS and REACH compliant.

UV resistant

Oil resistant

Water resistant

Standards

Fire Resistance UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy