MICROWIRES TES 8 Core Power Cable, White 0.05mm² 125 °C, 50 m TPE

Subtotal (1 reel of 50 metres)*

$3,948.35

(exc. GST)

$4,343.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,948.35$78.967

*price indicative

RS Stock No.:
276-9972
Mfr. Part No.:
TES-3019.08
Brand:
MICROWIRES
Find similar products by selecting one or more attributes.
Select all

Brand

MICROWIRES

Product Type

Power Cable

Number of Cores

8

Jacket Colour

White

Cable Length

50m

Jacket Material

TPE

Outside Diameter

3.08mm

Voltage

600V

Minimum Operating Temperature

-50°C

Conductor Type

Stranded

Cable CSA

0.05mm²

Standards/Approvals

REACH Compliant, RoHS Compliant

Series

TES

Conductor Material

Silvered Copper

Maximum Operating Temperature

125°C

Number of Strands

19

COO (Country of Origin):
FR
The MICROWIRES Miniature TPE Shielded Cable is a flexible cable with Thermoplastic elastomer sheath. It is ROHS and REACH compliant. It is for dynamic uses.

UV resistant

Oil resistant

Water resistant

Standards

Fire Resistance UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy