RS PRO 2 Core Power Cable, Blue, White 0.5mm² 70 °C, 100 m PVC

Get a bulk buy discount

Add 500 more to save 17%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$106.30

(exc. GST)

$116.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
  • Plus 1,500 unit(s) shipping from 14 January 2027
  • Plus 600 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 400$1.063$106.30-
500 +$0.875$87.5017%

*price indicative

RS Stock No.:
209-7981
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

2

Jacket Colour

Blue, White

Cable Length

100m

Jacket Material

PVC

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Cable CSA

0.5mm²

Standards/Approvals

RoHS, EN 60228, CE, REACH, EN/IEC 60332-1-2

Fire Behaviour

Flame Retardant

Number of Strands

15

Conductor Material

Copper

Core Strands

15 x 200 μm

Maximum Operating Temperature

70°C

Size of Strands

200μm

COO (Country of Origin):
TR

RS PRO 2-Core PVC Sheathed Speaker Cable


From the trusted RS PRO brand, this loudspeaker cable has a robust PVC outer jacket suitable for more rugged applications. With two copper core conductors in twisted strands, each with individual PVC insulation, the cable offers excellent conductivity for audio purposes. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations.

Features and Benefits


  • High-end quality speaker cable

  • Speaker cables designed to be flexible for easy routing

  • Offers excellent sound quality

  • Copper conductors provide heat and corrosion resistance

  • Applications


    Speaker cable, or speaker wire, is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional loudspeaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy