RS PRO 18 Core Power Cable, Black 0.14mm² 50 °C, 500 mm Polyvinyl Chloride
- RS Stock No.:
- 208-0195
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$157.75
(exc. GST)
$173.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 74 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $157.75 | - |
| 5 + | $129.86 | 17% |
*price indicative
- RS Stock No.:
- 208-0195
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 18 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 8mm | |
| Voltage | 250V | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.14mm² | |
| Conductor Material | Stranded Bare Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 18 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 8mm | ||
Voltage 250V | ||
Conductor Type Solid | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS | ||
Cable CSA 0.14mm² | ||
Conductor Material Stranded Bare Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
RS PRO Coiled Cable
Introducing the range of RS PRO Coiled Cables, ideal for connecting appliances to a mains electricity supply through a wall socket or extension lead. The space-saving coiled design of the cable means that it can be extended and shortened as needed while its being used, with the added benefit of the cable or wire not tangling as it moves around or having unnecessary trailing wires around. The TPU sheath makes the cable resistant to oils, greases and a range of solvents, while being able to withstand high and low temperature extremes, making it ideal for use in more extreme environments outside of domestic uses. The durable and hardwearing sheath protects the wires inside, ensuring optimum performance and reliability, making this RS PRO coiled cable the perfect low-cost solution for a wide range of domestic and industrial applications.
Features and Benefits:
Applications:
Coiled cables are used for wiring in small to medium size appliances found in domestic, commercial, and light industrial premises. These electrical mains cables should be used for wiring appliances that are indoors or in a covered, dry or humid area and are best used where the potential for mechanical stresses and mechanical damage is low. Their biggest feature is the extendable length that is available if needed, while the coiled design makes them easy to use in areas where there is little space for long cables. Applications include the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
