RS PRO 4 Core Power Cable, Black 4mm² 90 °C, 50 m PVC
- RS Stock No.:
- 196-4694
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$723.51
(exc. GST)
$795.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $723.51 | $14.47 | - |
| 5 + | $595.46 | $11.909 | 17% |
*price indicative
- RS Stock No.:
- 196-4694
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Outside Diameter | 14.7mm | |
| Voltage | 1kV, 600kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BASEC | |
| Cable CSA | 4mm² | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Annealed Copper | |
| Core Strands | 7 x 850 μm | |
| Number of Strands | 7 | |
| Size of Strands | 850μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Outside Diameter 14.7mm | ||
Voltage 1kV, 600kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BASEC | ||
Cable CSA 4mm² | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Annealed Copper | ||
Core Strands 7 x 850 μm | ||
Number of Strands 7 | ||
Size of Strands 850μm | ||
- COO (Country of Origin):
- GB
RS PRO 4 Core Armoured Power Cable 600/100V
This Range of RS PRO Steel Wire Armoured (SWA) power cable is manufactured to BS 5467 and is ideally suited for use with industrial wirings and mains distribution. The 4 core cable features plain annealed Copper conductors for excellent conductivity and is manufactured with galvanised Steel wire armour for improved protection from mechanical stresses greatly improving the tensile strength of the power cable.;Designed with versatility and durability in mind these power cables Featuring Cross-linked Polyethylene (XPLE) insulation which provide an enhanced thermal and mechanical properties with increased chemical resistance, a layer of PVC bedding and a waterproof PVC sheath.
Features and Benefits
4 core power cable;Galvanised Steel wire braid;Rated at 600/1000V;4mm stranded plain annealed Copper;XPLE insulation;PVC bedding;PVC sheath;50m in length
Applications
A hardwearing RS PRO armoured power cable suitable for a wide range of applications and environments including direct burial, embedding in concrete and underground ducting.
Standards and Approvals - BS 5467
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black Cross Linked 90 °C
- RS PRO Black Cross Linked 90 °C
- RS PRO Black Cross Linked 90 °C
- RS PRO Black Cross Linked 90 °C
- RS PRO Black Cross Linked Polyethylene 90 °C
- RS PRO H07ZZ-F, 100 m 4 Core Power Cable Cross Linked 90 °C
- RS PRO U1000RO2V Black Cross Linked Polyethylene 70 °C
- RS PRO EV-ULTRA Black Cross Linked Polyethylene 90 °C
