RS Better World

RS PRO HO5VV-F / 3184Y 4 Core Power Cable, Black 1mm², 2 mm² 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

$235.22

(exc. GST)

$258.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$235.22$4.704

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-155
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

50m

Jacket Material

PVC

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Cable CSA

1mm², 2mm²

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Conductor Material

Annealed Copper

Series

HO5VV-F / 3184Y

Maximum Operating Temperature

70°C

COO (Country of Origin):
GB

RS PRO 0.75 mm² Flexible Cable, 50 m Length


This RS PRO flexible cable is designed for reliable electrical connections in various industrial and commercial settings. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable is suitable for installations requiring flexibility and resilience, making it Ideal for dynamic environments.

Features and Benefits


Annealed Copper Conductor: Provides superior electrical conductivity and durability
Polyvinyl Chloride Jacket: Offers protection against environmental factors and enhances cable longevity
4-Core Design: Facilitates complex wiring configurations and supports multiple connections
Flexible Construction: Allows easy installation and routing in confined spaces
Temperature Range -15 °C to 70 °C: Suitable for a wide range of operating environments
Voltage Rating of 500 V: Ensures compatibility with high voltage applications
Compliance with Standards: Meets ACI, BASEC, BS EN, and ISO standards for quality assurance

Applications


Industrial machinery
Commercial electrical installations
Control panels
Building wiring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy