RS Better World

RS PRO 3 Core Power Cable, White 70 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

$260.69

(exc. GST)

$286.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$260.69$2.607

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-136
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

100m

Jacket Material

PVC

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Maximum Operating Temperature

70°C

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 0.75 mm² Flexible Cable, 100 m Length


This RS PRO flexible cable is designed for reliable electrical connections in various industrial and commercial applications. With a conductor MADE from annealed copper, it ensures efficient conductivity and durability. The cable is suitable for installations requiring flexibility and resilience, providing a dependable solution for wiring needs.

Features and Benefits


Annealed Copper Conductor: Enhances conductivity and durability
Polyvinyl Chloride Jacket: Offers protection and flexibility
Plain Conductor Type: Ensures consistent performance
24/0.2 Core Strands: Provides flexibility and strength
3 Cores: Suitable for a variety of electrical applications
Voltage Rating of 500 V: Supports a wide range of electrical systems
Operating Temperature Range -15 °C to 70 °C: Suitable for diverse environments
7.6 mm Outside Diameter: Compact design for easy installation

Applications


Electrical installations
Industrial machinery
Commercial wiring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy