Teltonika PR2FK20M 4 Core Power Cable, 2m
- RS Stock No.:
- 597-675
- Mfr. Part No.:
- PR2FK20M
- Brand:
- Teltonika
Subtotal (1 unit)*
$13.46
(exc. GST)
$14.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.46 |
*price indicative
- RS Stock No.:
- 597-675
- Mfr. Part No.:
- PR2FK20M
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Number of Cores | 4 | |
| Length | 2m | |
| Armoured | Yes | |
| Series | PR2FK20M | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Number of Cores 4 | ||
Length 2m | ||
Armoured Yes | ||
Series PR2FK20M | ||
- COO (Country of Origin):
- CN
Related links
- TBS de Buck B.V. Spiral Cable 1.5 mm² 4 Core Power Cable 2m
- TBS de Buck B.V. SP-DSR Spiral Cable 0.14 mm² 4 Core Power Cable 2m
- ifm electronic Power 1.5 mm² 4 Core Power Cable 2m
- WAGO Power 4 x 0.75 mm² 4 Core Power Cable 2m
- TBS de Buck B.V. SP-DSR Spiral Cable 0.5 mm² 4 Core Power Cable 2m
- TBS de Buck B.V. Spiral Cable 0.5 mm² 4 Core Power Cable 2m
- TBS de Buck B.V. SP-DSR Spiral Cable 0.75 mm² 4 Core Power Cable 2m
- Phoenix Contact 0-PUR/M12FRT Black/Grey Polyurethane PUR, 2m