RS PRO Spiral Cable TB28 FLEX, 2 m, 5 Core, 6.00mm², Orange, Glossy PUR 70 °C

Subtotal (1 unit)*

$298.01

(exc. GST)

$327.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.01

*price indicative

RS Stock No.:
327-485
Distrelec Article No.:
303-73-391
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

5

Jacket Colour

Orange, Glossy

Cable Length

2m

Coiled Length

500mm

Outside Diameter

18mm

Jacket Material

PUR

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

6.00mm²

Series

TB28 FLEX

Conductor Material

Tinned Copper

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Number of Strands

192

COO (Country of Origin):
NL

RS PRO Spiral Cable TB28 FLEX BQ-F power cable 5G6,00mm² , 0.5m / 2.0m Polyurethane (PUR)


RS PRO Spiral Cable H07BQ-F TB28 FLEX power cable is a heavy-duty spiral cable designed to
provide a reliable power connection in applications where flexibility, durability, and repeated
movement are required. Constructed with 5-core 6.00 mm² conductors MADE from tinned copper
wire, the cable delivers dependable electrical performance while offering enhanced resistance to
corrosion. The cable features EPR/EPDM conductor insulation and a robust Orange polyurethane
(PUR) outer sheath that provides excellent resistance to abrasion, mechanical stress, and frequent
flexing. Its spiral design allows the cable to extend up to 2 m when required and retract when not in
use, helping to improve cable management and reduce the risk of tangling or damage.


This cable is commonly used for supplying power to movable machinery, industrial equipment,
handling systems, automation installations, and other applications where cables are regularly
subjected to movement and mechanical strain. Typical applications include production equipment,
machine tools, lifting equipment, mobile workstations, and power distribution connections in
industrial environments. Suitable for operation in temperatures ranging from -25°C to +70°C, the
cable is designed to provide reliable performance and long service life in demanding commercial
and industrial applications.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy