TBS de Buck B.V. SP-DSR, 2 m 2 Core Power Cable, Black Polyurethane 70 °C

Bulk discount available

Subtotal (1 unit)*

$29.66

(exc. GST)

$32.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9$29.66
10 +$27.29

*price indicative

RS Stock No.:
327-441
Distrelec Article No.:
301-80-822
Mfr. Part No.:
SP-DSR-135
Brand:
TBS de Buck B.V.
Find similar products by selecting one or more attributes.
Select all

Brand

TBS de Buck B.V.

Product Type

Power Cable

Number of Cores

2

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyurethane

Outside Diameter

4.5 mm

Conductor Type

Stranded

Minimum Operating Temperature

70°C

Cable CSA

0.50 mm²

Standards/Approvals

DIN 47100

Maximum Operating Temperature

70°C

Core Strands

64

Series

SP-DSR

Conductor Material

Bare Copper

COO (Country of Origin):
NL
The Best Solution spiral cable with 2x0.50mm² conductors, is available in black, with Uncoiled Length 2 m, featuring a polyurethane (PUR) jacket and TPE-E conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Related links