The Best Solution TBS Spiral Cable TB28 FLEX, 2 m, 12 Core, 0.50mm², Black PUR 70 °C
- RS Stock No.:
- 327-511
- Distrelec Article No.:
- 302-22-166
- Mfr. Part No.:
- SP-DSR-208
- Brand:
- The Best Solution TBS
Get a bulk buy discount
Add 10 more to save $75.90
View bulk pricing optionsSubtotal (1 unit)*
$94.87
(exc. GST)
$104.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $94.87 | - |
| 10 + | $87.28 | $75.90 |
*price indicative
- RS Stock No.:
- 327-511
- Distrelec Article No.:
- 302-22-166
- Mfr. Part No.:
- SP-DSR-208
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Coiled Length | 500mm | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.50mm² | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 64 | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Series | TB28 FLEX | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 12 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Coiled Length 500mm | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.50mm² | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 64 | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Series TB28 FLEX | ||
- COO (Country of Origin):
- NL
The Best Solution spiral cable with 12x0.50mm² conductors, is available in black, with Uncoiled Length 2 m, featuring a polyurethane (PUR) jacket and TPE-E conductor insulation.
RoHS Conforms
REACH Regulation No SVHC
Shielded
Related links
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
