RS PRO Spiral Cable TB45 FLEX, 2 m, 16 Core, 0.25mm², Black PUR 70 °C

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$72.64

(exc. GST)

$79.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$72.64-
10 +$66.837%

*price indicative

RS Stock No.:
327-438
Distrelec Article No.:
301-80-814
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

16

Jacket Colour

Black

Cable Length

2m

Coiled Length

500mm

Outside Diameter

7.6mm

Jacket Material

PUR

Standards/Approvals

RoHS, UL20233

Cable CSA

0.25mm²

Series

TB45 FLEX

Conductor Material

Bare Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Number of Strands

32

COO (Country of Origin):
NL
The Best Solution spiral cable with 16x0.25mm² conductors, is available in black, with Uncoiled Length 2 m, featuring a polyurethane (PUR) jacket and TPE-E conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy