ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 250 mm PUR
- RS Stock No.:
- 190-001
- Mfr. Part No.:
- E12651
- Brand:
- ifm electronic
Subtotal (1 unit)*
$154.57
(exc. GST)
$170.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $154.57 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$156.60
(exc. GST)
$172.26
(inc. GST)
- RS Stock No.:
- 190-001
- Mfr. Part No.:
- E12651
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 250mm | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UKCA, CE | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 250mm | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UKCA, CE | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is meticulously designed for seamless integration within industrial applications. Engineered to deliver outstanding performance, it features gold plated contacts for enhanced reliability and durability. The robust construction, including a moulded body made from TPE, ensures resistance to environmental factors, making it suitable for diverse operating conditions. With an impressive operating temperature range and an IP67 protection rating, this connection cable offers unmatched protection against dust and water ingress.
IP67 protection rated
CE and UKCA approved
Related links
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C

