- RS Stock No.:
- 196-8582
- Mfr. Part No.:
- 7PWE
- Brand:
- HPM
46 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$8.09
(exc. GST)
$8.90
(inc. GST)
Units | Per unit |
1 - 4 | $8.09 |
5 + | $7.29 |
- RS Stock No.:
- 196-8582
- Mfr. Part No.:
- 7PWE
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HPM CD7PBL is a cord extention socket of white colour.
3 pins flat
Rated 10A
Product comes in 3 parts - Screw, the back lead and insert top
Rated 10A
Product comes in 3 parts - Screw, the back lead and insert top
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Australia |
Current Rating | 10A |
Number of USB Sockets | 0 |
Voltage Rating | 240 V |
Colour | White |
Gender | Female |