Acc Silicones 740010380 White Silicone Potting Compound 75 ml
- RS Stock No.:
- 448-0258
- Mfr. Part No.:
- 740010380
- Brand:
- Acc Silicones
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 448-0258
- Mfr. Part No.:
- 740010380
- Brand:
- Acc Silicones
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acc Silicones | |
| Product Material | Silicone | |
| Package Type | Cartridge | |
| Package Size | 75 ml | |
| Special Properties | Thermal Conductivity | |
| Cure Time | 9 h | |
| Hardness | 70 Shore A | |
| Thermal Conductivity | 1.58W/mK | |
| Colour | White | |
| Maximum Operating Temperature | +220°C | |
| Minimum Operating Temperature | -50°C | |
| Operating Temperature Range | -50 → +220 °C | |
| Select all | ||
|---|---|---|
Brand Acc Silicones | ||
Product Material Silicone | ||
Package Type Cartridge | ||
Package Size 75 ml | ||
Special Properties Thermal Conductivity | ||
Cure Time 9 h | ||
Hardness 70 Shore A | ||
Thermal Conductivity 1.58W/mK | ||
Colour White | ||
Maximum Operating Temperature +220°C | ||
Minimum Operating Temperature -50°C | ||
Operating Temperature Range -50 → +220 °C | ||
- COO (Country of Origin):
- GB
ACC Silicones Silicone Adhesive
The ACC Silicones 75ml white silicone adhesive is a fast cure one-part RTV silicone sealant, specially formulated for applications requiring a combination of good adhesion, excellent physical and non-corrosive properties. This Oxime based cure system produces excellent physical properties and good adhesion particularly to plastics and many other substrates. Although not very neutral, the cured sealant is very low corrosive. This product cures rapidly in contact with atmospheric moisture to form a tough, moderately elastic rubber, which exhibits good thermal conductivity.
Features and Benefits
Non-corrosive (except to copper and its alloys)
Good extrusion rate
Good thermal conductivity of 1.58 W/mK
Excellent electrical resistance
Low linear shrinkage
Non-yellowing under UV light
Optically clear
Low viscosity
Wide temperature range
Fast skinning
Cohesive failure on stainless steel
Hardness of 70 shore A
Cure time of 9 hours
Shelf life is 12 months
Operating temperature ranges between -50⁰C and 220⁰C
Thermal conductivity is 0.18W/mK
Good extrusion rate
Good thermal conductivity of 1.58 W/mK
Excellent electrical resistance
Low linear shrinkage
Non-yellowing under UV light
Optically clear
Low viscosity
Wide temperature range
Fast skinning
Cohesive failure on stainless steel
Hardness of 70 shore A
Cure time of 9 hours
Shelf life is 12 months
Operating temperature ranges between -50⁰C and 220⁰C
Thermal conductivity is 0.18W/mK
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Acc Silicones 740010410 Black Silicone Potting Compound 75 ml
- Acc Silicones 740010360 White Silicone Potting Compound 310 ml
- Acc Silicones QSIL 216 Transparent Potting Compound Silicone 250 g
- Acc Silicones SE3000 Orange, Grey Potting Compound Silicone 2 kg
- Acc Silicones QSIL-553 Grey Potting Compound Silicone 250 g
- Acc Silicones QSIL 550 Grey Potting Compound Silicone 250 g
- Acc Silicones 520005402 Beige Potting Compound Silicone 2 L
- Potting Compounds