Acc Silicones 740010360 White Silicone Potting Compound 310 ml
- RS Stock No.:
- 448-0236
- Mfr. Part No.:
- 740010360
- Brand:
- Acc Silicones
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 448-0236
- Mfr. Part No.:
- 740010360
- Brand:
- Acc Silicones
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acc Silicones | |
| Trade Name | AS1621 | |
| Product Material | Silicone | |
| Package Type | Cartridge | |
| Package Size | 310 ml | |
| Cure Time | 24 h | |
| Hardness | 24 Shore A | |
| Thermal Conductivity | 0.2W/mK | |
| Colour | White | |
| Maximum Operating Temperature | +230°C | |
| Minimum Operating Temperature | -50°C | |
| Operating Temperature Range | -50 → +230 °C | |
| Select all | ||
|---|---|---|
Brand Acc Silicones | ||
Trade Name AS1621 | ||
Product Material Silicone | ||
Package Type Cartridge | ||
Package Size 310 ml | ||
Cure Time 24 h | ||
Hardness 24 Shore A | ||
Thermal Conductivity 0.2W/mK | ||
Colour White | ||
Maximum Operating Temperature +230°C | ||
Minimum Operating Temperature -50°C | ||
Operating Temperature Range -50 → +230 °C | ||
- COO (Country of Origin):
- GB
ACC Silicones Silicone Adhesive
The ACC Silicones 310ml silicone adhesive is a fast cure 1-part RTV silicone sealant, specially formulated for applications requiring a combination of good adhesion, excellent physical and non-corrosive properties. The Oxime based cure system produces excellent physical properties and good adhesion particularly to plastics and many other substrates. Although not neutral, this cured sealant is very low corrosive.
Features and Benefits
Fast skinning (short tack free time)
Free flowing moderate viscosity
Self-levelling
Low corrosion
Excellent primerless adhesion properties
Good electrical resistance
Dielectric constant is 2.6
Free flowing moderate viscosity
Self-levelling
Low corrosion
Excellent primerless adhesion properties
Good electrical resistance
Dielectric constant is 2.6
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Acc Silicones 740010380 White Silicone Potting Compound 75 ml
- Acc Silicones 740010410 Black Silicone Potting Compound 75 ml
- Acc Silicones SE3000 Orange, Grey Potting Compound Silicone 2 kg
- Acc Silicones QSIL 216 Transparent Potting Compound Silicone 250 g
- Acc Silicones QSIL-553 Grey Potting Compound Silicone 250 g
- Acc Silicones QSIL 550 Grey Potting Compound Silicone 250 g
- Acc Silicones 520005402 Beige Potting Compound Silicone 2 L
- Acc Silicones Silcoset 151 White Sealant Liquid 310 ml Cartridge