OKW Black Phenol Formaldehyde Potting Box, 50.15 mm 15.1 mm, 50.15 mm
- RS Stock No.:
- 283-2090
- Distrelec Article No.:
- 150-09-618
- Mfr. Part No.:
- A8050160
- Brand:
- OKW
Subtotal (1 unit)*
$9.13
(exc. GST)
$10.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.13 |
*price indicative
- RS Stock No.:
- 283-2090
- Distrelec Article No.:
- 150-09-618
- Mfr. Part No.:
- A8050160
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Lid | No | |
| Product Type | Potting Box | |
| Body Material | Phenol Formaldehyde | |
| External Width | 50.15mm | |
| External Length | 50.15mm | |
| Colour | Black | |
| External Height | 15.1mm | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Lid No | ||
Product Type Potting Box | ||
Body Material Phenol Formaldehyde | ||
External Width 50.15mm | ||
External Length 50.15mm | ||
Colour Black | ||
External Height 15.1mm | ||
UL Rating UL94-V0 | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW POTTING BOXES, VERS. I Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture. Production-limited surface quality.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW Black Phenol Formaldehyde Potting Box 30.1 mm
- OKW Black Phenol Formaldehyde Potting Box 40 mm
- OKW Black Phenol Formaldehyde Potting Box 40 mm
- OKW Black Phenol Formaldehyde Potting Box 25 mm
- OKW Black Phenol Formaldehyde Potting Box 20 mm
- OKW Black Phenol Formaldehyde Potting Box Lid 20 mm, 30 mm
- OKW Black Phenol Formaldehyde Potting Box 50.4 mm
- OKW Black Phenol Formaldehyde Potting Box 50.4 mm
